82 µH Shielded Inductor 1.8 A 166mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRSPD127-823M

DigiKey Part Number
HRSPD127-823MTR-ND - Tape & Reel (TR)
HRSPD127-823MCT-ND - Cut Tape (CT)
HRSPD127-823MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRSPD127-823M
Description
FIXED IND 82UH 1.8A 166 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
82 µH Shielded Inductor 1.8 A 166mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.94A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
166mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.475" L x 0.475" W (12.07mm x 12.07mm)
Current Rating (Amps)
Height - Seated (Max)
0.355" (9.02mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€20.02000€20.02
10€16.46900€164.69
100€15.63660€1,563.66
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€12.77504€3,193.76
Manufacturers Standard Package
Unit Price without VAT:€20.02000
Unit Price with VAT:€24.02400