
HRSPD127-474M | |
|---|---|
DigiKey Part Number | HRSPD127-474MTR-ND - Tape & Reel (TR) HRSPD127-474MCT-ND - Cut Tape (CT) HRSPD127-474MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRSPD127-474M |
Description | FIXED IND 470UH 830MA 800 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Inductor 830 mA 800mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 810mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 800mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.475" L x 0.475" W (12.07mm x 12.07mm) |
Current Rating (Amps) | Height - Seated (Max) 0.355" (9.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €12.77504 | €3,193.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.66000 | €17.66 |
| 10 | €13.69800 | €136.98 |
| 25 | €12.36960 | €309.24 |
| 50 | €11.44700 | €572.35 |
| 100 | €10.58860 | €1,058.86 |
| Unit Price without VAT: | €17.66000 |
|---|---|
| Unit Price with VAT: | €21.19200 |

