
HRSPD127-473M | |
|---|---|
DigiKey Part Number | HRSPD127-473MTR-ND - Tape & Reel (TR) HRSPD127-473MCT-ND - Cut Tape (CT) HRSPD127-473MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRSPD127-473M |
Description | FIXED IND 47UH 2.5A 88 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 2.5 A 88mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.55A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 88mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.475" L x 0.475" W (12.07mm x 12.07mm) |
Current Rating (Amps) | Height - Seated (Max) 0.355" (9.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.02000 | €20.02 |
| 10 | €16.46900 | €164.69 |
| 100 | €15.63660 | €1,563.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €12.77504 | €3,193.76 |
| Unit Price without VAT: | €20.02000 |
|---|---|
| Unit Price with VAT: | €24.02400 |

