
HRSPD127-154M | |
|---|---|
DigiKey Part Number | HRSPD127-154MTR-ND - Tape & Reel (TR) HRSPD127-154MCT-ND - Cut Tape (CT) HRSPD127-154MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRSPD127-154M |
Description | FIXED IND 150UH 1.4A 294 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Inductor 1.4 A 294mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 294mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.475" L x 0.475" W (12.07mm x 12.07mm) |
Current Rating (Amps) | Height - Seated (Max) 0.355" (9.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.66000 | €17.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €12.77504 | €3,193.76 |
| Unit Price without VAT: | €17.66000 |
|---|---|
| Unit Price with VAT: | €21.19200 |

