500 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 3.6A DCR 23mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6560R-504

DigiKey Part Number
DN4754-ND
Manufacturer
Manufacturer Product Number
CM6560R-504
Description
CMC 500UH 3.6A 2LN SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
500 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 3.6A DCR 23mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
500 µH @ 10 kHz
Current Rating (Max)
3.6A
DC Resistance (DCR) (Max)
23mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.630" L x 0.630" W (16.00mm x 16.00mm)
Height (Max)
0.320" (8.13mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€23.30000€23.30
10€19.16000€191.60
25€17.73040€443.26
50€16.72120€836.06
100€15.77130€1,577.13
300€15.27697€4,583.09
Manufacturers Standard Package
Unit Price without VAT:€23.30000
Unit Price with VAT:€27.96000