
CM6460-504 | |
|---|---|
DigiKey Part Number | 197-CM6460-504-ND |
Manufacturer | |
Manufacturer Product Number | CM6460-504 |
Description | CMC 500UH 3.3A 2LN SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 500 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 3.3A DCR 24mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 500 µH @ 10 kHz | |
Current Rating (Max) | 3.3A | |
DC Resistance (DCR) (Max) | 24mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.530" L x 0.530" W (13.46mm x 13.46mm) | |
Height (Max) | 0.300" (7.62mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.71000 | €22.71 |
| 10 | €18.68300 | €186.83 |
| 25 | €17.28760 | €432.19 |
| 50 | €16.30380 | €815.19 |
| 100 | €15.37750 | €1,537.75 |
| 300 | €14.83353 | €4,450.06 |
| Unit Price without VAT: | €22.71000 |
|---|---|
| Unit Price with VAT: | €27.25200 |

