CM1011-505 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Schaffner
In Stock: 382
Unit Price: €3.36000
Datasheet

Similar


TE Connectivity Schaffner
In Stock: 0
Unit Price: €3.93900
Datasheet
5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1011-505

DigiKey Part Number
CM1011-505-ND
Manufacturer
Manufacturer Product Number
CM1011-505
Description
CMC 5MH 2A 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 150mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2A
Manufacturer
Delevan
DC Resistance (DCR) (Max)
150mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
1.098" L x 1.098" W (27.90mm x 27.90mm)
Number of Lines
2
Height (Max)
0.731" (18.56mm)
Inductance @ Frequency
5 mH @ 1 kHz
Package / Case
Horizontal, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EH28-3.0-02-5M0TE Connectivity Schaffner382817-1020-ND€3.36000Similar
EH35-4.0-02-5M0TE Connectivity Schaffner0817-1028-ND€3.93900Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€21.65080€541.27
Manufacturers Standard Package
Unit Price without VAT:€21.65080
Unit Price with VAT:€25.98096