
9406-06 | |
|---|---|
DigiKey Part Number | 9406-06-ND |
Manufacturer | |
Manufacturer Product Number | 9406-06 |
Description | FIXED IND 330NH 1.9A 60 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 nH Adjustable Inductors 51 @ 25MHz Radial, Horizontal, 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9406-06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Inductance | 330 nH | |
Tolerance | - | |
Q @ Freq | 51 @ 25MHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal, 4 Leads | |
Size / Dimension | 0.500" L x 0.375" W (12.70mm x 9.53mm) | |
Height | 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €48.55292 | €12,138.23 |
| Unit Price without VAT: | €48.55292 |
|---|---|
| Unit Price with VAT: | €58.26350 |

