4590-126K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: €2.76828
Datasheet
12 mH Unshielded Drum Core, Wirewound Inductor 265 mA 9.34Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4590-126K

DigiKey Part Number
DN4537-ND
Manufacturer
Manufacturer Product Number
4590-126K
Description
FIXED IND 12MH 265MA 9.34 OHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 mH Unshielded Drum Core, Wirewound Inductor 265 mA 9.34Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
170mA
Shielding
Unshielded
DC Resistance (DCR)
9.34Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.455" Dia x 0.900" L (11.55mm x 22.86mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€2.76828€1,384.14
Manufacturers Standard Package
Unit Price without VAT:€2.76828
Unit Price with VAT:€3.32194