
1812R-184J | |
|---|---|
DigiKey Part Number | DN42122JTR-ND - Tape & Reel (TR) DN42122JCT-ND - Cut Tape (CT) DN42122JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812R-184J |
Description | FIXED IND 180UH 145MA 9.5 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 180 µH Unshielded Inductor 145 mA 9.5Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812R-184J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9.5Ohm Max | |
Q @ Freq | 40 @ 790kHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.42000 | €2.42 |
| 10 | €1.99500 | €19.95 |
| 100 | €1.64060 | €164.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.43144 | €715.72 |
| 1.000 | €1.34998 | €1,349.98 |
| 1.500 | €1.30456 | €1,956.84 |
| 2.500 | €1.24958 | €3,123.95 |
| 3.500 | €1.22386 | €4,283.51 |
| Unit Price without VAT: | €2.42000 |
|---|---|
| Unit Price with VAT: | €2.90400 |

