Direct
Similar

1812-102J | |
|---|---|
DigiKey Part Number | DN12102JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812-102J |
Description | FIXED IND 1UH 634MA 500 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 634 mA 500mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 50 @ 7.9MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.89812 | €949.06 |
| 1.000 | €1.79020 | €1,790.20 |
| 1.500 | €1.73002 | €2,595.03 |
| 2.500 | €1.67430 | €4,185.75 |
| Unit Price without VAT: | €1.89812 |
|---|---|
| Unit Price with VAT: | €2.27774 |



