
1210R-104J | |
|---|---|
DigiKey Part Number | DN42031JTR-ND - Tape & Reel (TR) DN42031JCT-ND - Cut Tape (CT) DN42031JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210R-104J |
Description | FIXED IND 100UH 120MA 13 OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Inductor 120 mA 13Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210R-104J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 13Ohm Max | |
Q @ Freq | 30 @ 2.5MHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.25000 | €2.25 |
| 10 | €1.85100 | €18.51 |
| 100 | €1.52210 | €152.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.32808 | €664.04 |
| 1.000 | €1.25251 | €1,252.51 |
| 1.500 | €1.21035 | €1,815.53 |
| 2.500 | €1.15932 | €2,898.30 |
| 3.500 | €1.12693 | €3,944.26 |
| 5.000 | €1.12612 | €5,630.60 |
| Unit Price without VAT: | €2.25000 |
|---|---|
| Unit Price with VAT: | €2.70000 |

