
ZMY18B | |
|---|---|
DigiKey Part Number | 2721-ZMY18BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZMY18B |
Description | DIODE ZENER 18V 1.3W DO213AB |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.3 W ±2% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY18B Models |
Category | Impedance (Max) (Zzt) 6 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Packaging Tape & Reel (TR) | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-213AB (MELF) |
Power - Max 1.3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | €0.28307 | €353.84 |
| 2.500 | €0.14474 | €361.85 |
| 5.000 | €0.07689 | €384.45 |
| 10.000 | €0.06555 | €655.50 |
| Unit Price without VAT: | €0.28307 |
|---|---|
| Unit Price with VAT: | €0.33968 |











