
SI-A8000 | |
|---|---|
DigiKey Part Number | 2721-SI-A8000-ND |
Manufacturer | |
Manufacturer Product Number | SI-A8000 |
Description | DIODE STD 24000V 1.8A HOCKEY |
Customer Reference | |
Detailed Description | Diode 24000 V 1.8A Chassis Mount Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 24000 V | |
Current - Average Rectified (Io) | 1.8A | |
Voltage - Forward (Vf) (Max) @ If | 15 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 24 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Box: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €148.23000 | €148.23 |
| 2 | €92.73500 | €185.47 |
| 4 | €67.68250 | €270.73 |
| 8 | €53.51750 | €428.14 |
| Unit Price without VAT: | €148.23000 |
|---|---|
| Unit Price with VAT: | €177.87600 |


