
LA CW20WP6 | |
|---|---|
DigiKey Part Number | 2721-LACW20WP6-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA CW20WP6 |
Description | LED COOL WHITE 5500K DIE |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 3.1V 175mA 120° Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 55lm (Typ) | |
Current - Test | 175mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 101 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 300mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Size / Dimension | 0.020" L x 0.020" W (0.50mm x 0.50mm) | |
Height - Seated (Max) | 0.008" (0.21mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €7.31510 | €731.51 |
| 200 | €5.63265 | €1,126.53 |
| 300 | €5.51997 | €1,655.99 |
| 400 | €5.40958 | €2,163.83 |
| 500 | €5.30138 | €2,650.69 |
| 1.000 | €3.89852 | €3,898.52 |
| Unit Price without VAT: | €7.31510 |
|---|---|
| Unit Price with VAT: | €8.77812 |

