
JS-EM-TB508-031024 | |
|---|---|
DigiKey Part Number | 5245-JS-EM-TB508-031024-ND |
Manufacturer | Central Components Manufacturing |
Manufacturer Product Number | JS-EM-TB508-031024 |
Description | W/B Terminal B Horiz 0.200" TH |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Components Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 13.5 A | |
Voltage | 300 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.68 Nm (6 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.14000 | €1.14 |
| 10 | €0.82400 | €8.24 |
| 25 | €0.71760 | €17.94 |
| 50 | €0.64800 | €32.40 |
| 100 | €0.58830 | €58.83 |
| 250 | €0.52432 | €131.08 |
| 500 | €0.48616 | €243.08 |
| 1.000 | €0.45553 | €455.53 |
| 5.000 | €0.40707 | €2,035.35 |
| Unit Price without VAT: | €1.14000 |
|---|---|
| Unit Price with VAT: | €1.36800 |

