
FR3B | |
|---|---|
DigiKey Part Number | 2721-FR3BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR3B |
Description | DIODE STANDARD 100V 3A SMC |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Tape & Reel (TR): | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.53556 | €401.67 |
| 1.500 | €0.27415 | €411.23 |
| 3.000 | €0.14606 | €438.18 |
| 6.000 | €0.12694 | €761.64 |
| Unit Price without VAT: | €0.53556 |
|---|---|
| Unit Price with VAT: | €0.64267 |

