Zener Diode 8.2 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C8V2

DigiKey Part Number
2721-BZX84C8V2-ND
Manufacturer
Manufacturer Product Number
BZX84C8V2
Description
DIODE ZENER 8.2V 300MW SOT23
Customer Reference
Detailed Description
Zener Diode 8.2 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C8V2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Packaging
Strip
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
300 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72.000
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate €96.46 flat rate shipping fee will apply
All prices are in EUR
Strip
QuantityUnit PriceExt Price
750€0.22311€167.33
1.500€0.11275€169.12
3.000€0.05807€174.21
6.000€0.03918€235.08
Unit Price without VAT:€0.22311
Unit Price with VAT:€0.26773