
BC848CW | |
|---|---|
DigiKey Part Number | 2721-BC848CW-ND |
Manufacturer | |
Manufacturer Product Number | BC848CW |
Description | TRANS NPN 30V 0.1A SOT-323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Strip: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.22880 | €171.60 |
| 1.500 | €0.11566 | €173.49 |
| 3.000 | €0.05961 | €178.83 |
| 6.000 | €0.04048 | €242.88 |
| Unit Price without VAT: | €0.22880 |
|---|---|
| Unit Price with VAT: | €0.27456 |

