
AMSRB1-783.3Z | |
|---|---|
DigiKey Part Number | 2721-AMSRB1-783.3Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSRB1-783.3Z |
Description | DC DC CONVERTER 3.3V 3.3W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 7V - 28V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 3.3 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 82% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 7V | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.7mm x 10.2mm) |
Voltage - Input (Max) 28V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.69000 | €4.69 |
| 5 | €4.53000 | €22.65 |
| 10 | €4.44500 | €44.45 |
| 20 | €4.37700 | €87.54 |
| 40 | €4.30050 | €172.02 |
| Unit Price without VAT: | €4.69000 |
|---|---|
| Unit Price with VAT: | €5.62800 |

