
AMSR3-5EZ | |
|---|---|
DigiKey Part Number | 5245-AMSR3-5EZ-ND |
Manufacturer | |
Manufacturer Product Number | AMSR3-5EZ |
Description | 15W SWITCHING REGULATORS, 8-36V, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output -5 ~ 5V 3A 8V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 15 W |
Mfr | Applications Industrial, ITE (Commercial) |
Series | Features SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 93% |
Type Non-Isolated PoL Module | Qualification AEC-Q101 |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 8V | Package / Case 12-SIP Module, 10 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.27" L x 0.36" W x 0.58" H (32.2mm x 9.1mm x 14.9mm) |
Voltage - Output 1 | Supplier Device Package 12-SIP |
Current - Output (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.13000 | €7.13 |
| 10 | €6.26700 | €62.67 |
| 25 | €5.95360 | €148.84 |
| 50 | €5.72680 | €286.34 |
| 100 | €5.50850 | €550.85 |
| 250 | €5.23272 | €1,308.18 |
| 500 | €5.03334 | €2,516.67 |
| 1.000 | €4.84153 | €4,841.53 |
| Unit Price without VAT: | €7.13000 |
|---|---|
| Unit Price with VAT: | €8.55600 |

