Enclosed AC DC Converters 1 Output 48V 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMES15-48S277NZ-P

DigiKey Part Number
5245-AMES15-48S277NZ-P-ND
Manufacturer
aimtec
Manufacturer Product Number
AMES15-48S277NZ-P
Description
AC/DC CONVERTER 48V 15W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
83%
Part Status
Obsolete
Operating Temperature
-30°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Size / Dimension
2.56" L x 2.16" W x 0.98" H (65.0mm x 54.9mm x 24.9mm)
Voltage - Output 1
48V
Approval Agency
cURus
Current - Output 1
320 mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€10.59000€10.59
Manufacturers Standard Package
Unit Price without VAT:€10.59000
Unit Price with VAT:€12.70800