
AME25-24S277LPZ | |
|---|---|
DigiKey Part Number | 2721-AME25-24S277LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME25-24S277LPZ |
Description | AC/DC CONVERTER 24V 26.4W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 1.1A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Features OCP, OVP, SCP |
Manufacturer aimtec | Operating Temperature -40°C ~ 85°C |
Series | Efficiency 85% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 10-DIP Module |
Type Enclosed | Size / Dimension 1.89" L x 2.75" W x 0.92" H (48.0mm x 70.0mm x 23.5mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Standard Number 62368-1 |
Voltage - Output 1 24V | Line Regulation ±0.05% |
Current - Output (Max) 1.1A | Load Regulation ±1% |
Power (Watts) 26.4 W | Weight 0.265 lb (120.00 g) |
Applications ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.92000 | €14.92 |
| 5 | €14.39800 | €71.99 |
| 10 | €14.15100 | €141.51 |
| 20 | €13.91300 | €278.26 |
| 40 | €13.67500 | €547.00 |
| Unit Price without VAT: | €14.92000 |
|---|---|
| Unit Price with VAT: | €17.90400 |

