
AMA24UR5-120200Y-W | |
|---|---|
DigiKey Part Number | 2721-AMA24UR5-120200Y-W-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMA24UR5-120200Y-W |
Description | AC/DC WALL MOUNT ADAPTER 12V 24W |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW |
Manufacturer aimtec | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 45°C |
Region Utilized North America | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Size / Dimension 2.83" L x 1.34" W x 2.87" H (71.9mm x 34.0mm x 72.9mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, FCC, UL |
Voltage - Output 12V | Standard Number 62368-1 |
Current - Output (Max) 2A | Weight 0.287 lb (130.00 g) |
Power (Watts) 24 W |

