
AM20EW-4824SLPZ | |
|---|---|
DigiKey Part Number | 2721-AM20EW-4824SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM20EW-4824SLPZ |
Description | 18~75VDC 24VDC 0.834A 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 834mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) |
Voltage - Input (Max) 75V | Supplier Device Package 6-DIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 834mA | Standard Number 62368-1 |
Power (Watts) 20 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.92000 | €14.92 |
| 5 | €14.39800 | €71.99 |
| 10 | €14.15100 | €141.51 |
| 19 | €13.91263 | €264.34 |
| 38 | €13.67500 | €519.65 |
| Unit Price without VAT: | €14.92000 |
|---|---|
| Unit Price with VAT: | €17.90400 |

