
AM20CW-2405SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM20CW-2405SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM20CW-2405SLPZ |
Description | 9~36VDC 5VDC 4A 20W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.6 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 75°C (With Derating) |
Part Status Active | Efficiency 90% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm) |
Voltage - Input (Max) 36V | Supplier Device Package 6-DIP Module |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 4A | Standard Number 62368-1 |
Power (Watts) 20 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.40000 | €17.40 |
| 5 | €16.75200 | €83.76 |
| 10 | €16.48000 | €164.80 |
| 25 | €16.12760 | €403.19 |
| 50 | €15.86540 | €793.27 |
| 100 | €15.60730 | €1,560.73 |
| 250 | €15.27200 | €3,818.00 |
| 500 | €15.02276 | €7,511.38 |
| Unit Price without VAT: | €17.40000 |
|---|---|
| Unit Price with VAT: | €20.88000 |

