
AM1SS-1205SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM1SS-1205SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1SS-1205SLPZ |
Description | 1W DC/DC Converter |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1500 V |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-SIP Module, 4 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 13.2V | Supplier Device Package 4-SIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 200mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.19000 | €2.19 |
| 5 | €2.11200 | €10.56 |
| 10 | €2.07800 | €20.78 |
| 25 | €2.03320 | €50.83 |
| 50 | €2.00040 | €100.02 |
| 100 | €1.96800 | €196.80 |
| 250 | €1.92588 | €481.47 |
| 500 | €1.89454 | €947.27 |
| Unit Price without VAT: | €2.19000 |
|---|---|
| Unit Price with VAT: | €2.62800 |

