
AM1DS-0524DLPZ | |
|---|---|
DigiKey Part Number | 2721-AM1DS-0524DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-0524DLPZ |
Description | 1W DC/DC Converter |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -24V 24V 21mA, 21mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1500 V |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 7-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 7-SIP |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 24V | Standard Number 62368-1 |
Current - Output (Max) 21mA, 21mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.20000 | €2.20 |
| 5 | €2.12400 | €10.62 |
| 15 | €2.09067 | €31.36 |
| 26 | €2.05692 | €53.48 |
| 52 | €2.02269 | €105.18 |
| Unit Price without VAT: | €2.20000 |
|---|---|
| Unit Price with VAT: | €2.64000 |

