4 kHz Standard Buzzer Element 30V p-p 1.063" Dia (27.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P27040-2

DigiKey Part Number
6010-P27040-2-ND
Manufacturer
Manufacturer Product Number
P27040-2
Description
BUZZER ELEMENT STD 17KHZ 14MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 kHz Standard Buzzer Element 30V p-p 1.063" Dia (27.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
-
Packaging
Bulk
Part Status
Active
Frequency
4 kHz
Voltage - Input (Max)
30V p-p
Type
Standard
Capacitance @ Frequency
28000pF @ 1kHz
Operating Temperature
-20°C ~ 60°C
Size / Dimension
1.063" Dia (27.00mm)
Termination
None
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€0.50730€50.73
Manufacturers Standard Package
Unit Price without VAT:€0.50730
Unit Price with VAT:€0.60876