
3008EV | |
|---|---|
DigiKey Part Number | 3008EV-ND |
Manufacturer | |
Manufacturer Product Number | 3008EV |
Description | KNOB FLUTED 3/8"-16 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 3/8"-16 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Category | Diameter 1.250" (31.75mm) |
Manufacturer Davies Molding, LLC | Height 0.750" (19.05mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Phenolic |
Style Clamping | Color Black |
Type Fluted | Base Product Number |
Shaft Size 3/8"-16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.13000 | €2.13 |
| 5 | €1.81200 | €9.06 |
| 10 | €1.69700 | €16.97 |
| 25 | €1.56400 | €39.10 |
| 50 | €1.47520 | €73.76 |
| 100 | €1.39630 | €139.63 |
| 250 | €1.30452 | €326.13 |
| 500 | €1.24350 | €621.75 |
| 1.000 | €1.18884 | €1,188.84 |
| Unit Price without VAT: | €2.13000 |
|---|---|
| Unit Price with VAT: | €2.55600 |

