Sensor Amplifier Socket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCMHVAS-M0900

DigiKey Part Number
2382-SCMHVAS-M0900-ND
Manufacturer
Manufacturer Product Number
SCMHVAS-M0900
Description
Voltage Attenuator System for An
Customer Reference
Detailed Description
Sensor Amplifier Socket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DATAFORTH
Series
Packaging
Bulk
Part Status
Active
Amplifier Type
-
Voltage - Supply
-
Output Type
Analog Voltage
Operating Temperature
-40°C ~ 85°C
Mounting Type
Socket Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
MARKETPLACE PRODUCT
Will ship in approximately 59 days from Dataforth
A separate €129.09 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€84.34000€84.34
Unit Price without VAT:€84.34000
Unit Price with VAT:€101.20800