
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DATAFORTH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | - | |
Voltage - Supply | - | |
Output Type | Analog Voltage | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Socket Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €84.34000 | €84.34 |
| Unit Price without VAT: | €84.34000 |
|---|---|
| Unit Price with VAT: | €101.20800 |



