Black Cold Shrink Tape 0.750" (19.1mm) X 30.00' (9.14m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST250-2 BLK

DigiKey Part Number
W214-ND
Manufacturer
Manufacturer Product Number
ST250-2 BLK
Description
SHRINK TAPE 0.75" X 30.00' BLACK
Customer Reference
Detailed Description
Black Cold Shrink Tape 0.750" (19.1mm) X 30.00' (9.14m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Daburn Electronics
Series
Part Status
Obsolete
Type
Tape
Length
30.00' (9.14m)
Diameter
-
Width
0.750" (19.1mm)
Material
Rubber
Thickness
0.018" (0.46mm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.