


P34-1/22 | |
|---|---|
DigiKey Part Number | P34-1/22-ND |
Manufacturer | |
Manufacturer Product Number | P34-1/22 |
Description | AC/DC CONVERTER 15V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V 200mA, 200mA 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Daburn Electronics | Features SCP |
Series | Operating Temperature -25°C ~ 71°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 5-DIP Module |
Type Enclosed | Size / Dimension 3.50" L x 2.50" W x 1.25" H (88.9mm x 63.5mm x 31.8mm) |
Number of Outputs 2 | Approval Agency CE, cURus, UL |
Voltage - Input 105 ~ 125 VAC | Line Regulation 0.02% |
Voltage - Output 1 15V | Load Regulation 0.05% |
Current - Output (Max) 200mA, 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €223.74000 | €223.74 |
| 5 | €214.79400 | €1,073.97 |
| 10 | €211.05500 | €2,110.55 |
| 25 | €206.21040 | €5,155.26 |
| Unit Price without VAT: | €223.74000 |
|---|---|
| Unit Price with VAT: | €268.48800 |

