Image for GS-100-0005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS-100-0005

DigiKey Part Number
GS-100-0005-ND
Manufacturer
Manufacturer Product Number
GS-100-0005
Description
SWITCH SLIDE SPDT 500MA 125V
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
4.65mm
Manufacturer
CW Industries
Contact Material
Copper Alloy
Series
Contact Finish
Silver
Packaging
Bulk
Mounting Type
Through Hole, Right Angle
Part Status
Obsolete
Termination Style
PC Pin
Circuit
SPDT
Operating Temperature
-10°C ~ 104°C
Contact Timing
Not Specified
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Function
On-On
Switch Travel
2.67mm
Current Rating (Amps)
500mA (AC/DC)
Mechanical Life
10,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
6,000 Cycles
Voltage Rating - DC
125 V
Base Product Number
Actuator Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.