
CWR-143-60-0003 | |
|---|---|
DigiKey Part Number | CWR-143-60-0003-ND |
Manufacturer | |
Manufacturer Product Number | CWR-143-60-0003 |
Description | CONN IDC 60POS 28-30AWG VERT |
Customer Reference | |
Detailed Description | 60 Position Ribbon Cable Connector Blue IDC 28-30 AWG, Stranded or Solid Through Hole |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer CW Industries | Mounting Type Through Hole |
Series | Cable Termination IDC |
Packaging Bulk | Wire Gauge 28-30 AWG, Stranded or Solid |
Part Status Obsolete | Features Closed End, Strain Relief |
Connector Type Ribbon Cable | Contact Finish Tin-Lead |
Number of Positions 60 | Contact Finish Thickness 100.0µin (2.54µm) |
Cable Pitch 0.050" (1.27mm) | Color Blue |
Board-Side Pitch 0.200" (5.08mm) | Number of Positions Loaded All |
Number of Rows 4 | Base Product Number |

