CI2502P1H00-LF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cvilux USA
In Stock: 1.297
Unit Price: €0.08000
Datasheet
Connector Header Through Hole, Right Angle 2 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI2502P1H00-LF

DigiKey Part Number
2987-CI2502P1H00-LF-ND
Manufacturer
Manufacturer Product Number
CI2502P1H00-LF
Description
2 POS 2.50MM (.098) WIRE TO BOAR
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.134" (3.40mm)
Mfr
Insulation Height
0.193" (4.90mm)
Series
Contact Shape
Circular
Packaging
Bag
Contact Finish - Mating
Tin
Part Status
Obsolete
Contact Finish Thickness - Mating
120.0µin (3.05µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA46), Nylon 4/6
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Ivory
Style
Current Rating (Amps)
3A
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC
Mounting Type
Contact Finish Thickness - Post
120.0µin (3.05µm)
Termination
Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CI2502P1H00-NHCvilux USA1.2972987-CI2502P1H00-NH-ND€0.08000Direct
Obsolete
This product is no longer manufactured. View Substitutes