


CF25281D0R0-10-NH | |
|---|---|
DigiKey Part Number | 2987-CF25281D0R0-10-NHTR-ND - Tape & Reel (TR) 2987-CF25281D0R0-10-NHCT-ND - Cut Tape (CT) 2987-CF25281D0R0-10-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF25281D0R0-10-NH |
Description | CONN FFC FPC BOTTOM 28POS 1MM RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock |
Manufacturer Cvilux USA | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free |
Flat Flex Type FFC, FPC | Actuator Material Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 100V |
Number of Positions 28 | Operating Temperature -40°C ~ 105°C |
Pitch 0.039" (1.00mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 1A |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.087" (2.20mm) | Actuator Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.40700 | €4.07 |
| 25 | €0.38120 | €9.53 |
| 50 | €0.36300 | €18.15 |
| 100 | €0.34560 | €34.56 |
| 250 | €0.32388 | €80.97 |
| 500 | €0.30840 | €154.20 |
| 1.000 | €0.29367 | €293.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.27964 | €559.28 |
| 4.000 | €0.26629 | €1,065.16 |
| 6.000 | €0.25878 | €1,552.68 |
| 10.000 | €0.24963 | €2,496.30 |
| 14.000 | €0.24377 | €3,412.78 |
| 20.000 | €0.23772 | €4,754.40 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

