
CF20121D0R0-NH | |
|---|---|
DigiKey Part Number | 2987-CF20121D0R0-NHTR-ND - Tape & Reel (TR) 2987-CF20121D0R0-NHCT-ND - Cut Tape (CT) 2987-CF20121D0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF20121D0R0-NH |
Description | CONN FFC BOTTOM 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Straight |
Manufacturer Cvilux USA | Contact Material Copper Alloy |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Halogen Free |
Part Status Active | Actuator Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -25°C ~ 85°C |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Contact Finish Thickness 120.0µin (3.05µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.079" (2.00mm) | Actuator Color Black |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.22500 | €2.25 |
| 25 | €0.21120 | €5.28 |
| 50 | €0.20100 | €10.05 |
| 100 | €0.19130 | €19.13 |
| 250 | €0.17928 | €44.82 |
| 500 | €0.17072 | €85.36 |
| 1.000 | €0.16257 | €162.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.15480 | €309.60 |
| 4.000 | €0.14741 | €589.64 |
| 6.000 | €0.14325 | €859.50 |
| 10.000 | €0.13818 | €1,381.80 |
| 14.000 | €0.13494 | €1,889.16 |
| 20.000 | €0.13159 | €2,631.80 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |

