
CF07041D0R0-NH | |
|---|---|
DigiKey Part Number | 2987-CF07041D0R0-NHTR-ND - Tape & Reel (TR) 2987-CF07041D0R0-NHCT-ND - Cut Tape (CT) 2987-CF07041D0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF07041D0R0-NH |
Description | CONN FFC FPC BOTTOM 4POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Slide Lock |
Manufacturer Cvilux USA | Cable End Type Straight, Tapered |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Actuator Material Thermoplastic, Halogen Free |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 100V |
Number of Positions 4 | Operating Temperature -25°C ~ 85°C |
Pitch 0.039" (1.00mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 1A |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.102" (2.60mm) | Actuator Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.20300 | €2.03 |
| 25 | €0.19080 | €4.77 |
| 50 | €0.18160 | €9.08 |
| 100 | €0.17280 | €17.28 |
| 250 | €0.16192 | €40.48 |
| 500 | €0.15418 | €77.09 |
| 1.000 | €0.14682 | €146.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.13981 | €279.62 |
| 4.000 | €0.13313 | €532.52 |
| 6.000 | €0.12937 | €776.22 |
| 10.000 | €0.12479 | €1,247.90 |
| 14.000 | €0.12186 | €1,706.04 |
| 20.000 | €0.11884 | €2,376.80 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.28800 |

