Image for T38360100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T38360100

DigiKey Part Number
364-T38360100-ND
Manufacturer
Manufacturer Product Number
T38360100
Description
CONN BARRIER STRP 10CIRC 0.375"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Wire Wrap, Insulated
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Terminal Screw Material
Steel
Terminal Block Type
Barrier Block
Terminal Screw Finish
Nickel
Number of Circuits
10
Mounting Type
Chassis, Panel
Number of Wire Entries
10
Operating Temperature
105°C
Pitch
0.375" (9.53mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€5.30085€1,060.17
Unit Price without VAT:€5.30085
Unit Price with VAT:€6.36102