Similar
Similar

F1250AA20 | |
|---|---|
DigiKey Part Number | 364-1210-ND |
Manufacturer | |
Manufacturer Product Number | F1250AA20 |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer Curtis Industries | Current 20 A |
Series | Frequency - Operating 50/60Hz |
Packaging Bulk | Applications General Purpose |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Single Stage | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-6609028-7 | TE Connectivity Corcom Filters | 0 | CCM1632-ND | €28.92000 | Similar |
| 20DKBG5 | Delta Electronics | 0 | 603-1139-ND | €13.29823 | Similar |
| 20EK1 | TE Connectivity Corcom Filters | 90 | CCM1633-ND | €30.46000 | Similar |
| FN2020-20-06 | TE Connectivity Schaffner | 72 | 817-1271-ND | €27.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €22.64900 | €226.49 |
| Unit Price without VAT: | €22.64900 |
|---|---|
| Unit Price with VAT: | €27.17880 |




