
F1200AA20 | |
|---|---|
DigiKey Part Number | 364-1203-ND |
Manufacturer | |
Manufacturer Product Number | F1200AA20 |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 20 A |
Manufacturer Curtis Industries | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CE, CSA, TUV, UR |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Single Stage | Base Product Number |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.81000 | €29.81 |
| 10 | €24.33300 | €243.33 |
| 25 | €22.44240 | €561.06 |
| 50 | €21.10980 | €1,055.49 |
| 100 | €19.85520 | €1,985.52 |
| 250 | €18.43224 | €4,608.06 |
| Unit Price without VAT: | €29.81000 |
|---|---|
| Unit Price with VAT: | €35.77200 |

