
562001040 | |
|---|---|
DigiKey Part Number | 364-562001040-ND |
Manufacturer | |
Manufacturer Product Number | 562001040 |
Description | CONN BARRIER STRIP 4CIRC 0.563" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 8-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 4 | Color Black |
Number of Wire Entries 8 | Mounting Type Chassis, Panel |
Pitch 0.563" (14.30mm) | Operating Temperature 150°C |
Number of Rows 2 | Material - Insulation Phenol Formaldehyde (Phenolic) |
Current Rating (Amps) 35A | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 562000040 | Curtis Industries | 476 | 364-562000040-ND | €11.16000 | Parametric Equivalent |
| 562002040 | Curtis Industries | 0 | 364-562002040-ND | €2.75760 | Parametric Equivalent |
| 562003040 | Curtis Industries | 0 | 364-562003040-ND | €2.75760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €5.65420 | €1,130.84 |
| Unit Price without VAT: | €5.65420 |
|---|---|
| Unit Price with VAT: | €6.78504 |




