
432212070 | |
|---|---|
DigiKey Part Number | 364-432212070-ND |
Manufacturer | |
Manufacturer Product Number | 432212070 |
Description | CONN BARRIER STRIP 7CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 7 | Terminal Screw Finish Nickel |
Number of Wire Entries 7 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 432200070 | Curtis Industries | 9 | 364-432200070-ND | €7.56000 | Parametric Equivalent |
| 432201070 | Curtis Industries | 0 | 364-432201070-ND | €3.84615 | Parametric Equivalent |
| 432202070 | Curtis Industries | 0 | 364-432202070-ND | €2.96030 | Parametric Equivalent |
| 432203070 | Curtis Industries | 0 | 364-432203070-ND | €3.94520 | Parametric Equivalent |
| 432210070 | Curtis Industries | 0 | 364-432210070-ND | €3.94520 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €5.16995 | €1,033.99 |
| Unit Price without VAT: | €5.16995 |
|---|---|
| Unit Price with VAT: | €6.20394 |









