
432212060 | |
|---|---|
DigiKey Part Number | 364-432212060-ND |
Manufacturer | |
Manufacturer Product Number | 432212060 |
Description | CONN BARRIER STRIP 6CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 6 | Terminal Screw Finish Nickel |
Number of Wire Entries 6 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 432200060 | Curtis Industries | 166 | 364-432200060-ND | €7.07000 | Parametric Equivalent |
| 432201060 | Curtis Industries | 0 | 364-432201060-ND | €3.38615 | Parametric Equivalent |
| 432202060 | Curtis Industries | 0 | 364-432202060-ND | €2.60680 | Parametric Equivalent |
| 432203060 | Curtis Industries | 0 | 364-432203060-ND | €3.46100 | Parametric Equivalent |
| 432210060 | Curtis Industries | 0 | 364-432210060-ND | €3.46100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €4.46295 | €892.59 |
| Unit Price without VAT: | €4.46295 |
|---|---|
| Unit Price with VAT: | €5.35554 |










