
432203020 | |
|---|---|
DigiKey Part Number | 364-432203020-ND |
Manufacturer | |
Manufacturer Product Number | 432203020 |
Description | CONN BARRIER STRIP 2CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 2 | Mounting Type Chassis, Panel |
Number of Wire Entries 2 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 432200020 | Curtis Industries | 27 | 364-432200020-ND | €3.39000 | Parametric Equivalent |
| 432201020 | Curtis Industries | 0 | 364-432201020-ND | €1.66935 | Parametric Equivalent |
| 432202020 | Curtis Industries | 0 | 364-432202020-ND | €1.31430 | Parametric Equivalent |
| 432210020 | Curtis Industries | 0 | 364-432210020-ND | €1.69545 | Parametric Equivalent |
| 432211020 | Curtis Industries | 0 | 364-432211020-ND | €1.74755 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €1.69545 | €339.09 |
| Unit Price without VAT: | €1.69545 |
|---|---|
| Unit Price with VAT: | €2.03454 |









