431213140 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: €2.65428
Datasheet

Similar


Molex
In Stock: 0
Unit Price: €3.56376
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: €3.06733
Datasheet
Image for 431213140 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

431213140

DigiKey Part Number
364-431213140-ND
Manufacturer
Manufacturer Product Number
431213140
Description
CONN BARRIER STRP 14CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
Curtis Industries
Wire Gauge
12-22 AWG
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
Solder Turret
Part Status
Active
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel, Stainless
Number of Circuits
14
Mounting Type
Through Hole
Number of Wire Entries
14
Operating Temperature
105°C
Pitch
0.438" (11.12mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0387306314Molex00387306314-ND€2.65428Similar
0387307514Molex00387307514-ND€3.56376Similar
OSTYK55514030On Shore Technology Inc.0OSTYK55514030-ND€3.06733Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€7.61750€1,523.50
Unit Price without VAT:€7.61750
Unit Price with VAT:€9.14100