
430502070 | |
|---|---|
DigiKey Part Number | 364-430502070-ND |
Manufacturer | |
Manufacturer Product Number | 430502070 |
Description | CONN BARRIER STRIP 7CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.250") |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 7 | Terminal Screw Finish Nickel |
Number of Wire Entries 7 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430500070 | Curtis Industries | 21 | 364-430500070-ND | €7.31000 | Parametric Equivalent |
| 430501070 | Curtis Industries | 0 | 364-430501070-ND | €3.63525 | Parametric Equivalent |
| 430503070 | Curtis Industries | 0 | 364-430503070-ND | €3.79660 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €3.79660 | €759.32 |
| Unit Price without VAT: | €3.79660 |
|---|---|
| Unit Price with VAT: | €4.55592 |









