
430402080 | |
|---|---|
DigiKey Part Number | 364-430402080-ND |
Manufacturer | |
Manufacturer Product Number | 430402080 |
Description | CONN BARRIER STRIP 8CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.187") |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 8 | Terminal Screw Finish Nickel |
Number of Wire Entries 8 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430400080 | Curtis Industries | 0 | 364-430400080-ND | €3.88330 | Parametric Equivalent |
| 430401080 | Curtis Industries | 0 | 364-430401080-ND | €4.09350 | Parametric Equivalent |
| 430403080 | Curtis Industries | 0 | 364-430403080-ND | €4.25385 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €4.14285 | €828.57 |
| Unit Price without VAT: | €4.14285 |
|---|---|
| Unit Price with VAT: | €4.97142 |








